
TLV431ACDBVR1G4 | |
|---|---|
DigiKey Part Number | 296-TLV431ACDBVR1G4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV431ACDBVR1G4 |
Description | 1% ACCURACY, LOW-VOLTAGE, ADJUST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ACDBVR1G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31558 € | 946,74 € |
| 6.000 | 0,30785 € | 1.847,10 € |
| 9.000 | 0,30398 € | 2.735,82 € |
| 15.000 | 0,29969 € | 4.495,35 € |
| 21.000 | 0,29718 € | 6.240,78 € |
| Unit Price without VAT: | 0,31558 € |
|---|---|
| Unit Price with VAT: | 0,37554 € |

