
TLV4316IDR | |
|---|---|
DigiKey Part Number | 296-44904-2-ND - Tape & Reel (TR) 296-44904-1-ND - Cut Tape (CT) 296-44904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4316IDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV4316IDR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 400µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8694ARZ | Analog Devices Inc. | 316 | 505-AD8694ARZ-ND | 3,16000 € | Similar |
| AD8694ARZ-REEL7 | Analog Devices Inc. | 2.194 | AD8694ARZ-REEL7CT-ND | 3,16000 € | Similar |
| ISL28414FBZ | Renesas Electronics Corporation | 2.153 | ISL28414FBZ-ND | 2,16000 € | Similar |
| LMV824IDT | STMicroelectronics | 2.392 | 497-13225-1-ND | 1,08000 € | Similar |
| MCP6024T-E/SL | Microchip Technology | 2.183 | MCP6024T-E/SLCT-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,02500 € | 10,25 € |
| 25 | 0,93160 € | 23,29 € |
| 100 | 0,82790 € | 82,79 € |
| 250 | 0,77856 € | 194,64 € |
| 500 | 0,74880 € | 374,40 € |
| 1.000 | 0,72429 € | 724,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,67808 € | 1.695,20 € |
| 5.000 | 0,66294 € | 3.314,70 € |
| 7.500 | 0,65536 € | 4.915,20 € |
| 12.500 | 0,64696 € | 8.087,00 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

