
TLV4082DRYR | |
|---|---|
DigiKey Part Number | 296-TLV4082DRYRTR-ND - Tape & Reel (TR) 296-TLV4082DRYRCT-ND - Cut Tape (CT) 296-TLV4082DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4082DRYR |
Description | IC COMPARATOR 2 GEN PUR 6SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV4082DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.5V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 6.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 10µs (Typ) | |
Hysteresis | 60mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 6-UFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47692 € | 2.384,60 € |
| 10.000 | 0,46739 € | 4.673,90 € |
| 15.000 | 0,46262 € | 6.939,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

