Comparator Standard (General Purpose) Open-Drain SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV4082DBVR

DigiKey Part Number
296-TLV4082DBVRTR-ND - Tape & Reel (TR)
296-TLV4082DBVRCT-ND - Cut Tape (CT)
296-TLV4082DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV4082DBVR
Description
IC COMPARATOR 2 GEN PUR SOT23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV4082DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.5V ~ 5.5V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
5mA
Current - Quiescent (Max)
6.5µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
10µs (Typ)
Hysteresis
60mV
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48523 €1.455,69 €
6.0000,47423 €2.845,38 €
9.0000,46872 €4.218,48 €
15.0000,46262 €6.939,30 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €