
TLV4051R2YKAR | |
|---|---|
DigiKey Part Number | 296-TLV4051R2YKARTR-ND - Tape & Reel (TR) 296-TLV4051R2YKARCT-ND - Cut Tape (CT) 296-TLV4051R2YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4051R2YKAR |
Description | IC COMPARATOR 1 VOL REF 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV4051R2YKAR Models |
Category | Current - Output (Typ) 50mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 3.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 360ns |
Part Status Active | Hysteresis 20mV |
Type with Voltage Reference | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 1 | Package / Case 4-XFBGA, DSBGA |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package 4-DSBGA |
Current - Input Bias (Max) 10pA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,68040 € | 17,01 € |
| 100 | 0,60170 € | 60,17 € |
| 250 | 0,56404 € | 141,01 € |
| 500 | 0,54132 € | 270,66 € |
| 1.000 | 0,52263 € | 522,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48499 € | 1.454,97 € |
| 6.000 | 0,47402 € | 2.844,12 € |
| 9.000 | 0,46852 € | 4.216,68 € |
| 15.000 | 0,46244 € | 6.936,60 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

