
TLV4051R2DBVR | |
|---|---|
DigiKey Part Number | 296-TLV4051R2DBVRTR-ND - Tape & Reel (TR) 296-TLV4051R2DBVRCT-ND - Cut Tape (CT) 296-TLV4051R2DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4051R2DBVR |
Description | LOW-POWER COMPARATOR WITH REFERE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 10pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 55mA @ 5V |
Series | Current - Quiescent (Max) 3.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 360ns (Typ) |
Part Status Active | Hysteresis 20mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5.5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,68600 € | 17,15 € |
| 100 | 0,60650 € | 60,65 € |
| 250 | 0,56856 € | 142,14 € |
| 500 | 0,54564 € | 272,82 € |
| 1.000 | 0,53479 € | 534,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50353 € | 1.510,59 € |
| 6.000 | 0,49215 € | 2.952,90 € |
| 9.000 | 0,48644 € | 4.377,96 € |
| 15.000 | 0,48012 € | 7.201,80 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

