
TLV4041R5YKAR | |
|---|---|
DigiKey Part Number | 296-TLV4041R5YKARTR-ND - Tape & Reel (TR) 296-TLV4041R5YKARCT-ND - Cut Tape (CT) 296-TLV4041R5YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4041R5YKAR |
Description | LOW-POWER COMPARATOR WITH REFERE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 4-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 10pA @ 5V | |
Current - Output (Typ) | 50mA @ 5V | |
Current - Quiescent (Max) | 3.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 360ns (Typ) | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 4-XFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,70520 € | 17,63 € |
| 100 | 0,62330 € | 62,33 € |
| 250 | 0,58448 € | 146,12 € |
| 500 | 0,56104 € | 280,52 € |
| 1.000 | 0,55039 € | 550,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51790 € | 1.553,70 € |
| 6.000 | 0,50624 € | 3.037,44 € |
| 9.000 | 0,50040 € | 4.503,60 € |
| 15.000 | 0,49392 € | 7.408,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

