
TLV4011DCKR | |
|---|---|
DigiKey Part Number | 296-TLV4011DCKRTR-ND - Tape & Reel (TR) 296-TLV4011DCKRCT-ND - Cut Tape (CT) 296-TLV4011DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4011DCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV4011DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.3V ~ 6V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 5mA | |
Current - Quiescent (Max) | 4µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 100µs | |
Hysteresis | 15mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75300 € | 7,53 € |
| 25 | 0,68120 € | 17,03 € |
| 100 | 0,60220 € | 60,22 € |
| 250 | 0,56444 € | 141,11 € |
| 500 | 0,54168 € | 270,84 € |
| 1.000 | 0,53064 € | 530,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49979 € | 1.499,37 € |
| 6.000 | 0,48846 € | 2.930,76 € |
| 9.000 | 0,48278 € | 4.345,02 € |
| 15.000 | 0,47650 € | 7.147,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

