
TLV3811EVM | |
|---|---|
DigiKey Part Number | 296-TLV3811EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV3811EVM |
Description | EVAL BOARD FOR TLV3811 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV3811 - Comparator Linear Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, FPGA |
Manufacturer Texas Instruments | Utilized IC / Part TLV3811 |
Packaging Box | Primary Attributes 2.7V ~ 5.25V Supply |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Linear | Contents Board(s) |
Function Comparator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,55000 € | 140,55 € |
| Unit Price without VAT: | 140,55000 € |
|---|---|
| Unit Price with VAT: | 167,25450 € |

