MFR Recommended

TLV3704IN | |
|---|---|
DigiKey Part Number | 296-12611-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3704IN |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3704IN Models |
Category | Current - Input Bias (Max) 250pA @ 15V |
Manufacturer Texas Instruments | Current - Output (Typ) 10mA |
Packaging Tube | Current - Quiescent (Max) 1µA |
Part Status Obsolete | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 14-PDIP |
Voltage - Input Offset (Max) 5mV @ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3704IPWR | Texas Instruments | 4.182 | 296-31973-1-ND | 2,94000 € | MFR Recommended |


