
TLV3704CPW | |
|---|---|
DigiKey Part Number | 296-34486-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3704CPW |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3704CPW Models |
Category | Current - Input Bias (Max) 250pA @ 15V |
Manufacturer Texas Instruments | Current - Output (Typ) 10mA |
Packaging Tube | Current - Quiescent (Max) 1µA |
Part Status Obsolete | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 16V, ±1.25V ~ 8V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 5mV @ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3704IPWR | Texas Instruments | 4.182 | 296-31973-1-ND | 2,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96600 € | 19,66 € |
| 90 | 1,63167 € | 146,85 € |
| 180 | 1,56239 € | 281,23 € |
| 270 | 1,52770 € | 412,48 € |
| 540 | 1,47678 € | 797,46 € |
| 1.080 | 1,43488 € | 1.549,67 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

