
TLV3702IP | |
|---|---|
DigiKey Part Number | 296-13380-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3702IP |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3702IP Models |
Category | Current - Input Bias (Max) 250pA @ 15V |
Manufacturer Texas Instruments | Current - Output (Typ) 10mA |
Packaging Tube | Current - Quiescent (Max) 1µA |
Part Status Active | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 8-PDIP |
Voltage - Input Offset (Max) 5mV @ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |


