TLV3702IDGKG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.738
Unit Price: 1,96000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 268
Unit Price: 2,57000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 121
Unit Price: 1,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,90642 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1
Unit Price: 1,82000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.423
Unit Price: 1,82000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3702IDGKG4

DigiKey Part Number
TLV3702IDGKG4-ND
Manufacturer
Manufacturer Product Number
TLV3702IDGKG4
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV3702IDGKG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes