
TLV3702ID | |
|---|---|
DigiKey Part Number | 296-12609-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3702ID |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3702ID Models |
Category | Current - Input Bias (Max) 250pA @ 15V |
Manufacturer Texas Instruments | Current - Output (Typ) 10mA |
Packaging Tube | Current - Quiescent (Max) 1µA |
Part Status Obsolete | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3702IDR | Texas Instruments | 5.009 | 296-46359-1-ND | 1,96000 € | Parametric Equivalent |
| ALD2302ASAL | Advanced Linear Devices Inc. | 25 | 1014-1109-ND | 22,89000 € | Similar |
| ALD2302SAL | Advanced Linear Devices Inc. | 0 | 1014-1111-ND | 10,65400 € | Similar |
| MAX9022ASA+ | Analog Devices Inc./Maxim Integrated | 205 | MAX9022ASA+-ND | 1,80000 € | Similar |
| MAX9022ASA+T | Analog Devices Inc./Maxim Integrated | 629 | 175-MAX9022ASA+TCT-ND | 1,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,96100 € | 19,61 € |
| 75 | 1,64640 € | 123,48 € |
| 150 | 1,57340 € | 236,01 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

