
TLV3701QDBVREP | |
|---|---|
DigiKey Part Number | 296-22430-2-ND - Tape & Reel (TR) 296-22430-1-ND - Cut Tape (CT) 296-22430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3701QDBVREP |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3701QDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 250pA @ 5V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 240µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,47600 € | 34,76 € |
| 25 | 3,20560 € | 80,14 € |
| 100 | 2,90830 € | 290,83 € |
| 250 | 2,78092 € | 695,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,52392 € | 7.571,76 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

