
TLV3691IDCKT | |
|---|---|
DigiKey Part Number | 296-39563-2-ND - Tape & Reel (TR) 296-39563-1-ND - Cut Tape (CT) 296-39563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3691IDCKT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3691IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 0.9V ~ 6.5V, ±0.45V ~ 3.25V | |
Voltage - Input Offset (Max) | 3mV | |
Current - Input Bias (Max) | 100pA | |
Current - Output (Typ) | 42mA | |
Current - Quiescent (Max) | 150nA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 35µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,83360 € | 20,84 € |
| 100 | 0,73990 € | 73,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69520 € | 173,80 € |
| 500 | 0,66820 € | 334,10 € |
| 750 | 0,65469 € | 491,02 € |
| 1.250 | 0,63973 € | 799,66 € |
| 1.750 | 0,63098 € | 1.104,21 € |
| 2.500 | 0,62257 € | 1.556,42 € |
| 6.250 | 0,60445 € | 3.777,81 € |
| 12.500 | 0,59353 € | 7.419,12 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |


