Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3603DCKR-ET

DigiKey Part Number
296-TLV3603DCKR-ETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV3603DCKR-ET
Description
2.5-NS RAIL-TO-RAIL EXTENDED-TEM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, CMOS, Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TLV3603DCKR-ET Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull, CMOS, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.5V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
30mA @ 5V
Current - Quiescent (Max)
7.8mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
4.5ns
Hysteresis
60mV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00010,28373 €30.851,19 €
Manufacturers Standard Package
Unit Price without VAT:10,28373 €
Unit Price with VAT:12,23764 €