
TLV3501AIDBVR | |
|---|---|
DigiKey Part Number | 296-35977-2-ND - Tape & Reel (TR) 296-35977-1-ND - Cut Tape (CT) 296-35977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3501AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3501AIDBVR Models |
Category | Current - Quiescent (Max) 5mA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 70dB CMRR, 100dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 10ns |
Part Status Active | Hysteresis 6mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V, ±1.35V ~ 2.75V | Supplier Device Package SOT-23-6 |
Voltage - Input Offset (Max) 6.5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 10pA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63000 € | 26,30 € |
| 25 | 2,41800 € | 60,45 € |
| 100 | 2,18440 € | 218,44 € |
| 250 | 2,07300 € | 518,25 € |
| 500 | 2,06236 € | 1.031,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,88236 € | 5.647,08 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |









