TLV3494AIDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.622
Unit Price: 1,95000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3494AIDR

DigiKey Part Number
TLV3494AIDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV3494AIDR
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3494AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
10pA @ 5.5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
1.2µA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
74dB CMRR, 69.12dB PSRR
Part Status
Obsolete
Propagation Delay (Max)
13.5µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
15mV @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS884IDTSTMicroelectronics1.622497-14088-1-ND1,95000 €Similar
Obsolete
Marketplace Stock: 2.097 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.097In Stock
Ships from Rochester Electronics, LLC