
TLV3491AIDR | |
|---|---|
DigiKey Part Number | 296-TLV3491AIDRTR-ND - Tape & Reel (TR) 296-TLV3491AIDRCT-ND - Cut Tape (CT) 296-TLV3491AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3491AIDR |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3491AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,66080 € | 16,52 € |
| 100 | 0,58380 € | 58,38 € |
| 250 | 0,54708 € | 136,77 € |
| 500 | 0,52490 € | 262,45 € |
| 1.000 | 0,51352 € | 513,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48736 € | 1.218,40 € |
| 5.000 | 0,47574 € | 2.378,70 € |
| 7.500 | 0,46992 € | 3.524,40 € |
| 12.500 | 0,46347 € | 5.793,38 € |
| 17.500 | 0,45971 € | 8.044,93 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

