Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV342AIDR | |
|---|---|
DigiKey Part Number | 296-21127-2-ND - Tape & Reel (TR) 296-21127-1-ND - Cut Tape (CT) 296-21127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV342AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV342AIDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 75µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 115 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2232AMAE/NOPB | Texas Instruments | 264 | 296-LMP2232AMAE/NOPBCT-ND | 3,73000 € | Similar |
| LMP2232BMA/NOPB | Texas Instruments | 45 | LMP2232BMA/NOPB-ND | 3,08000 € | Similar |
| LMP2232BMAE/NOPB | Texas Instruments | 507 | LMP2232BMAE/NOPBCT-ND | 3,08000 € | Similar |
| LMV342MA/NOPB | Texas Instruments | 3.850 | LMV342MA/NOPB-ND | 1,46000 € | Similar |
| LMV342MAX/NOPB | Texas Instruments | 3.250 | 296-37126-1-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,59520 € | 14,88 € |
| 100 | 0,52480 € | 52,48 € |
| 250 | 0,49128 € | 122,82 € |
| 500 | 0,47106 € | 235,53 € |
| 1.000 | 0,45902 € | 459,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43683 € | 1.092,08 € |
| 5.000 | 0,42623 € | 2.131,15 € |
| 7.500 | 0,42092 € | 3.156,90 € |
| 12.500 | 0,41505 € | 5.188,12 € |
| 17.500 | 0,41161 € | 7.203,17 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |







