MFR Recommended

TLV3404IPWRG4 | |
|---|---|
DigiKey Part Number | TLV3404IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV3404IPWRG4 |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3404IPWRG4 Models |
Category | Current - Output (Typ) 10mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 950nA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 300µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 3.6mV @ 15V | Base Product Number |
Current - Input Bias (Max) 250pA @ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3404IPWR | Texas Instruments | 19.489 | 296-10711-1-ND | 3,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,75383 € | 3.507,66 € |
| 4.000 | 1,71904 € | 6.876,16 € |
| Unit Price without VAT: | 1,75383 € |
|---|---|
| Unit Price with VAT: | 2,08706 € |


