
TLV3404IN | |
|---|---|
DigiKey Part Number | 296-12044-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV3404IN |
Description | IC COMPARATOR 4 GEN PUR 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3404IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V, ±1.35V ~ 8V | |
Voltage - Input Offset (Max) | 3.6mV @ 15V | |
Current - Input Bias (Max) | 250pA @ 15V | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 950nA | |
CMRR, PSRR (Typ) | 88dB CMRR, 105dB PSRR | |
Propagation Delay (Max) | 300µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,79890 € | 839,67 € |
| Unit Price without VAT: | 2,79890 € |
|---|---|
| Unit Price with VAT: | 3,33069 € |

