Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3404IDR

DigiKey Part Number
296-10710-2-ND - Tape & Reel (TR)
296-10710-1-ND - Cut Tape (CT)
296-10710-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3404IDR
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3404IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
3.6mV @ 15V
Current - Input Bias (Max)
250pA @ 15V
Current - Output (Typ)
10mA
Current - Quiescent (Max)
950nA
CMRR, PSRR (Typ)
88dB CMRR, 105dB PSRR
Propagation Delay (Max)
300µs
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,57600 €25,76 €
252,36720 €59,18 €
1002,13840 €213,84 €
2502,02928 €507,32 €
5001,96354 €981,77 €
1.0001,90940 €1.909,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,85226 €4.630,65 €
Manufacturers Standard Package
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,05790 €