
TLV3402IDR | |
|---|---|
DigiKey Part Number | 296-10709-2-ND - Tape & Reel (TR) 296-10709-1-ND - Cut Tape (CT) 296-10709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3402IDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3402IDR Models |
Category | Current - Output (Typ) 10mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 950nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Part Status Active | Propagation Delay (Max) 300µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3.6mV @ 15V | Base Product Number |
Current - Input Bias (Max) 250pA @ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS3402DR2G | onsemi | 10.661 | NCS3402DR2GOSCT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65300 € | 16,53 € |
| 25 | 1,51040 € | 37,76 € |
| 100 | 1,35380 € | 135,38 € |
| 250 | 1,27920 € | 319,80 € |
| 500 | 1,24784 € | 623,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15797 € | 2.894,92 € |
| 5.000 | 1,13440 € | 5.672,00 € |
| 7.500 | 1,12259 € | 8.419,42 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |










