
TLV3402CDRG4 | |
|---|---|
DigiKey Part Number | TLV3402CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV3402CDRG4 |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV3402CDRG4 Models |
Category | Current - Output (Typ) 10mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 950nA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 300µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 16V, ±1.25V ~ 8V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 3.6mV @ 15V | Base Product Number |
Current - Input Bias (Max) 250pA @ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08270 € | 2.706,75 € |
| 5.000 | 1,06050 € | 5.302,50 € |
| 7.500 | 1,04939 € | 7.870,43 € |
| Unit Price without VAT: | 1,08270 € |
|---|---|
| Unit Price with VAT: | 1,28841 € |

