MFR Recommended
Similar
Similar
Similar
Similar
Similar

TLV3402CDGKRG4 | |
|---|---|
DigiKey Part Number | TLV3402CDGKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV3402CDGKRG4 |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3402CDGKRG4 Models |
Category | Current - Output (Typ) 10mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 950nA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 88dB CMRR, 105dB PSRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 300µs |
Type Standard (General Purpose) | Operating Temperature 0°C ~ 70°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 16V, ±1.25V ~ 8V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 3.6mV @ 15V | Base Product Number |
Current - Input Bias (Max) 250pA @ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3402CDGKR | Texas Instruments | 192 | 296-46355-1-ND | 2,24000 € | MFR Recommended |
| MAX990EUA+ | Analog Devices Inc./Maxim Integrated | 200 | MAX990EUA+-ND | 3,87000 € | Similar |
| MAX990EUA+T | Analog Devices Inc./Maxim Integrated | 5.443 | 175-MAX990EUA+TCT-ND | 3,87000 € | Similar |
| MAX992EUA+ | Analog Devices Inc./Maxim Integrated | 254 | MAX992EUA+-ND | 4,47000 € | Similar |
| MAX992EUA+T | Analog Devices Inc./Maxim Integrated | 1.373 | 175-MAX992EUA+TCT-ND | 4,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08270 € | 2.706,75 € |
| 5.000 | 1,06050 € | 5.302,50 € |
| 7.500 | 1,04939 € | 7.870,43 € |
| Unit Price without VAT: | 1,08270 € |
|---|---|
| Unit Price with VAT: | 1,28841 € |




