
TLV333IDCKT | |
|---|---|
DigiKey Part Number | 296-47673-2-ND - Tape & Reel (TR) 296-47673-1-ND - Cut Tape (CT) 296-47673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV333IDCKT |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV333IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,90700 € | 9,07 € |
| 25 | 0,82240 € | 20,56 € |
| 100 | 0,72920 € | 72,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68484 € | 171,21 € |
| 500 | 0,65804 € | 329,02 € |
| 750 | 0,64465 € | 483,49 € |
| 1.250 | 0,62979 € | 787,24 € |
| 1.750 | 0,62112 € | 1.086,96 € |
| 2.500 | 0,61277 € | 1.531,93 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

