New at DigiKey
System Basis Chip Interface 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN28475RHBRQ1

DigiKey Part Number
296-TCAN28475RHBRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCAN28475RHBRQ1
Description
AUTOMOTIVE CAN FD AND LIN SYSTEM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
System Basis Chip Interface 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
System Basis Chip
Interface
CAN, SPI
Voltage - Supply
5.5V ~ 28V
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,24233 €11.211,65 €
Manufacturers Standard Package
Unit Price without VAT:2,24233 €
Unit Price with VAT:2,66837 €