
TLV3232DSGR | |
|---|---|
DigiKey Part Number | 296-TLV3232DSGRTR-ND - Tape & Reel (TR) 296-TLV3232DSGRCT-ND - Cut Tape (CT) 296-TLV3232DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3232DSGR |
Description | 20NS DUAL-CHANNEL COMPARATOR WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | 45mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | 82dB CMRR, 92dB PSRR | |
Propagation Delay (Max) | 25ns | |
Hysteresis | 3mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18800 € | 11,88 € |
| 25 | 1,08200 € | 27,05 € |
| 100 | 0,96460 € | 96,46 € |
| 250 | 0,90864 € | 227,16 € |
| 500 | 0,87494 € | 437,47 € |
| 1.000 | 0,84718 € | 847,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81289 € | 2.438,67 € |
| 6.000 | 0,79611 € | 4.776,66 € |
| 9.000 | 0,78771 € | 7.089,39 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



