
TLV320DAC32IRHBT | |
|---|---|
DigiKey Part Number | 296-21317-2-ND - Tape & Reel (TR) 296-21317-1-ND - Cut Tape (CT) 296-21317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC32IRHBT |
Description | IC DAS/ADC/DAC SPECIAL 32-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC 24 b 96k I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC32IRHBT Models |
Category | Data Interface I2C, Serial |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type DAC | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 24 b | Supplier Device Package 32-VQFN (5x5) |
Sampling Rate (Per Second) 96k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,76960 € | 44,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48816 € | 372,04 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |


