MFR Recommended

TLV320DAC32IRHBRG4 | |
|---|---|
DigiKey Part Number | TLV320DAC32IRHBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320DAC32IRHBRG4 |
Description | IC DAS/ADC/DAC SPECIAL 32-VQFN |
Customer Reference | |
Detailed Description | DAC 24 b 96k I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC32IRHBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11710 € | 3.351,30 € |
| 6.000 | 1,09535 € | 6.572,10 € |
| Unit Price without VAT: | 1,11710 € |
|---|---|
| Unit Price with VAT: | 1,32935 € |



