
TLV320DAC3203IYZKT | |
|---|---|
DigiKey Part Number | 296-36754-2-ND - Tape & Reel (TR) 296-36754-1-ND - Cut Tape (CT) 296-36754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3203IYZKT |
Description | IC AMP CLASS AB STEREO 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3203IYZKT Models |
Category | Voltage - Supply 1.5V ~ 1.95V |
Manufacturer Texas Instruments | Features Depop, I2C, I2S, Microphone, Mute, SPI, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 25-DSBGA |
Type Class AB | Package / Case 25-UFBGA, DSBGA |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95008 € | 237,52 € |
| Unit Price without VAT: | 0,95008 € |
|---|---|
| Unit Price with VAT: | 1,13060 € |

