
TLV320DAC3202EVM | |
|---|---|
DigiKey Part Number | 296-31043-ND |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3202EVM |
Description | EVAL BOARD FOR TLV320DAC3202 |
Customer Reference | |
Detailed Description | TLV320DAC3202 - Headphones, 2-Channel (Stereo) Output Class G Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.3V ~ 4.8V | |
Utilized IC / Part | TLV320DAC3202 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

