
TLV320DAC3202BYZJR | |
|---|---|
DigiKey Part Number | 296-28139-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3202BYZJR |
Description | IC AMP CLASS G STEREO 20DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class G 20-DSBGA |
EDA/CAD Models | TLV320DAC3202BYZJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.3V ~ 4.8V | |
Features | Depop, I2C, I2S, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 20-DSBGA | |
Package / Case | 20-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,03788 € | 6.113,64 € |
| Unit Price without VAT: | 2,03788 € |
|---|---|
| Unit Price with VAT: | 2,42508 € |

