
TLV320DAC3101IRHBT | |
|---|---|
DigiKey Part Number | 296-47841-2-ND - Tape & Reel (TR) 296-47841-1-ND - Cut Tape (CT) 296-47841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3101IRHBT |
Description | IC DAC 32BIT 192K 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC 32 b 192k I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC3101IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,40900 € | 24,09 € |
| 25 | 2,21200 € | 55,30 € |
| 100 | 1,99600 € | 199,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,89300 € | 473,25 € |
| 500 | 1,83092 € | 915,46 € |
| 750 | 1,79984 € | 1.349,88 € |
| 1.250 | 1,76538 € | 2.206,72 € |
| 1.750 | 1,74524 € | 3.054,17 € |
| 2.500 | 1,72588 € | 4.314,70 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |

