
TLV320DAC3101EVM-U | |
|---|---|
DigiKey Part Number | 296-45866-ND |
Manufacturer | |
Manufacturer Product Number | TLV320DAC3101EVM-U |
Description | EVAL BOARD FOR TLV320DAC3101 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV320DAC3101 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | No | |
Utilized IC / Part | TLV320DAC3101 | |
Primary Attributes | Stereo Audio DAC with Stereo Class-D Speaker Amplifier | |
Secondary Attributes | USB Powered | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,07000 € | 214,07 € |
| Unit Price without VAT: | 214,07000 € |
|---|---|
| Unit Price with VAT: | 254,74330 € |

