Similar

TLV320DAC23IRHD | |
|---|---|
DigiKey Part Number | TLV320DAC23IRHD-ND |
Manufacturer | |
Manufacturer Product Number | TLV320DAC23IRHD |
Description | IC DAC/AUD 24BIT 8K-96K 28VQFN |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 8k ~ 96k I2S, SPI 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC23IRHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 8k ~ 96k | |
Data Interface | I2S, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.5V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |


