
TLV320DAC23IPW | |
|---|---|
DigiKey Part Number | 296-34475-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV320DAC23IPW |
Description | IC DAS/ADC/DAC SPECIAL 28-TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 8k ~ 96k I2S, SPI 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV320DAC23IPW Models |
Category | Data Interface I2S, SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 1.5V, 3.3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type DAC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-TSSOP |
Sampling Rate (Per Second) 8k ~ 96k | Base Product Number |

