
TLV320AIC36IZQER | |
|---|---|
DigiKey Part Number | 296-24673-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC36IZQER |
Description | IC CODEC STEREO AUDIO LP 80BGA |
Customer Reference | |
Detailed Description | Audio Interface 32 b I2C, Serial 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC36IZQER Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 92 / 100 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.7V ~ 2.8V |
Part Status Obsolete | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Audio | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, Serial | Mounting Type Surface Mount |
Resolution (Bits) 32 b | Package / Case 80-VFBGA |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5) |
Sigma Delta Yes | Base Product Number |

