Similar

TLV320AIC33IGQE | |
|---|---|
DigiKey Part Number | 296-19440-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC33IGQE |
Description | IC STEREO AUDIO CODEC 80-BGA |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial, SPI™ 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC33IGQE Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 92 / 100 |
Packaging Tray | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, Serial, SPI™ | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 80-VFBGA |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV320AIC3206IRSBT | Texas Instruments | 32 | 296-28199-1-ND | 7,12000 € | Similar |


