
TLV320AIC3268IRGCR | |
|---|---|
DigiKey Part Number | 296-40604-2-ND - Tape & Reel (TR) 296-40604-1-ND - Cut Tape (CT) 296-40604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3268IRGCR |
Description | IC STEREO AUD CODEC LP 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 12 b Serial 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3268IRGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | Serial | |
Resolution (Bits) | 12 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 105 | |
Dynamic Range, ADCs / DACs (db) Typ | 95 / 105 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,74000 € | 9,74 € |
| 10 | 7,62800 € | 76,28 € |
| 25 | 7,10080 € | 177,52 € |
| 100 | 6,52120 € | 652,12 € |
| 250 | 6,24488 € | 1.561,22 € |
| 500 | 6,07836 € | 3.039,18 € |
| 1.000 | 5,94127 € | 5.941,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,82849 € | 11.656,98 € |
| Unit Price without VAT: | 9,74000 € |
|---|---|
| Unit Price with VAT: | 11,59060 € |

