


TLV320AIC3256IYZFT | |
|---|---|
DigiKey Part Number | 296-40603-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3256IYZFT |
Description | IC STEREO AUD CODEC LP 42DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 32 b I2C, Serial, SPI™ 42-DSBGA (3.75x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3256IYZFT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 93 / 100 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 93 / 100 |
Series | Voltage - Supply, Analog 1.5V ~ 1.95V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.26V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface I2C, Serial, SPI™ | Package / Case 42-UFBGA, DSBGA |
Resolution (Bits) 32 b | Supplier Device Package 42-DSBGA (3.75x3.25) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,95392 € | 1.488,48 € |
| Unit Price without VAT: | 5,95392 € |
|---|---|
| Unit Price with VAT: | 7,08516 € |

