Stereo Audio Interface 32 b I2C, Serial, SPI™ 42-DSBGA (3.75x3.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC3256IYZFR

DigiKey Part Number
TLV320AIC3256IYZFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320AIC3256IYZFR
Description
IC STEREO AUD CODEC LP 42DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 32 b I2C, Serial, SPI™ 42-DSBGA (3.75x3.25)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3256IYZFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stereo Audio
Data Interface
I2C, Serial, SPI™
Resolution (Bits)
32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
93 / 100
Dynamic Range, ADCs / DACs (db) Typ
93 / 100
Voltage - Supply, Analog
1.5V ~ 1.95V
Voltage - Supply, Digital
1.26V ~ 1.95V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-UFBGA, DSBGA
Supplier Device Package
42-DSBGA (3.75x3.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 39.946 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,73867 €9.346,67 €
Manufacturers Standard Package
Unit Price without VAT:3,73867 €
Unit Price with VAT:4,44902 €

Other Suppliers on DigiKey

39.946In Stock
Ships from Rochester Electronics, LLC