Audio Interface 32 b I2C, Serial 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320AIC3120IRHBR

DigiKey Part Number
296-29420-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV320AIC3120IRHBR
Description
IC CODEC AUD AMP CLASS D 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Interface 32 b I2C, Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TLV320AIC3120IRHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
91 / 95
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
1.65V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Audio
Mounting Type
Surface Mount
Data Interface
I2C, Serial
Package / Case
32-VFQFN Exposed Pad
Resolution (Bits)
32 b
Supplier Device Package
32-VQFN (5x5)
Number of ADCs / DACs
1 / 1
Base Product Number
Sigma Delta
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,95617 €5.868,51 €
Manufacturers Standard Package
Unit Price without VAT:1,95617 €
Unit Price with VAT:2,32784 €