
TLV320AIC3111IRHBT | |
|---|---|
DigiKey Part Number | 296-25188-2-ND - Tape & Reel (TR) 296-25188-1-ND - Cut Tape (CT) 296-25188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3111IRHBT |
Description | IC CODEC STER AUDIO 24 BIT 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 32 b I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3111IRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 1 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 91 / 95 | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 5,97000 € | 59,70 € |
| 25 | 5,54080 € | 138,52 € |
| 100 | 5,06850 € | 506,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,84328 € | 1.210,82 € |
| 500 | 4,70762 € | 2.353,81 € |
| 750 | 4,63964 € | 3.479,73 € |
| 1.250 | 4,56438 € | 5.705,47 € |
| 1.750 | 4,52035 € | 7.910,61 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |

