
TLV320AIC3111IRHBR | |
|---|---|
DigiKey Part Number | TLV320AIC3111IRHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3111IRHBR |
Description | IC LP AUDIO CODEC 16B I2C 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 32 b I2C, Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3111IRHBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 91 / 95 |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 1.65V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Audio | Mounting Type Surface Mount |
Data Interface I2C, Serial | Package / Case 32-VFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 32-VQFN (5x5) |
Number of ADCs / DACs 1 / 2 | Base Product Number |
Sigma Delta Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,28277 € | 6.848,31 € |
| Unit Price without VAT: | 2,28277 € |
|---|---|
| Unit Price with VAT: | 2,71650 € |

