
TLV320AIC3107IRSBR | |
|---|---|
DigiKey Part Number | 296-23928-2-ND - Tape & Reel (TR) 296-23928-1-ND - Cut Tape (CT) 296-23928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3107IRSBR |
Description | IC MONO/STER AUD CODEC LP 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3107IRSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.525V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,41500 € | 34,15 € |
| 25 | 3,15000 € | 78,75 € |
| 100 | 2,85820 € | 285,82 € |
| 250 | 2,71904 € | 679,76 € |
| 500 | 2,63520 € | 1.317,60 € |
| 1.000 | 2,56618 € | 2.566,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,30068 € | 6.902,04 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

