
TLV320AIC3105IRHBR | |
|---|---|
DigiKey Part Number | 296-48704-2-ND - Tape & Reel (TR) 296-48704-1-ND - Cut Tape (CT) 296-48704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3105IRHBR |
Description | IC AUDIO CODEC 24BIT PCM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3105IRHBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 92 / 102 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 93 / 97 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface PCM Audio Interface | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73500 € | 27,35 € |
| 25 | 2,51520 € | 62,88 € |
| 100 | 2,27380 € | 227,38 € |
| 250 | 2,15864 € | 539,66 € |
| 500 | 2,15088 € | 1.075,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,58424 € | 4.752,72 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |



