
TLV320AIC3101EVM | |
|---|---|
DigiKey Part Number | TLV320AIC3101EVM-ND |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3101EVM |
Description | EVAL BOARD FOR TLV320AIC3101 |
Customer Reference | |
Detailed Description | TLV320AIC3101 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | TLV320AIC3101 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

